DC2112A

Analog Devices
584-DC2112A
DC2112A

製造商:

說明:
電源管理 IC 開發工具 60V, 4A Sync Buck Reg w/ R2R Progmable O

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4 V to 60 V
3.3 V, 5 V
LTC3649
LTC3649
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3649 Demo Board DC2112A

Analog Devices LTC3649 Demo Board DC2112A is a high-input voltage, high-efficiency synchronous monolithic buck converter featuring the LTC3649 in a 28-lead UFD package. The LTC3649 Demo Board DC2112A has a wide input voltage range from 3.1V up to 60V. The output voltage of the LTC3649 Demo Board DC2112A can be set as 3.3V or 5V. However, the “USER SELECT” option of DC2112A allows the output voltage to be as high as the input voltage minus 0.5V, with certain modifications. LTC3649 Demo Board DC2112A is capable of delivering up to 4A of output current. LTC3649 Demo Board DC2112A supports three operation modes: fixed-frequency modulation and Burst Mode, the user can synchronize it with an external clock also. Fixed-frequency mode of operation maximizes the output current, reduces output voltage ripple, and yields a low noise switching spectrum. Burst Mode employs a variable frequency switching algorithm that minimizes the no-load input quiescent current and improves efficiency at light loads.