DC1890A

Analog Devices
584-DC1890A
DC1890A

製造商:

說明:
電源管理 IC 開發工具 1x PhBuck DC/DC Cntr w/ Dig Pwr S M

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Switching Controller
4.5 V to 24 V
500 mV to 5.4 V
LTC3883EUH
LTC3883
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C, SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3883 Demo Board DC1890A

Analog Devices Inc. LTC3883 Demo Board DC1890A contains the circuitry needed to program and verify the EEPROM of the LTC3883 and LTC3883-1 step-down DC/DC controllers. This demonstration circuit includes the LTC3883 installed in a clamshell-style programming socket. Analog Devices DC1890A demonstration circuit features EEPROM that includes the factory default configuration. LTpowerPlay software (GUI) has to be downloaded and installed to verify the contents of the EEPROM.