DC1877A

Analog Devices
584-DC1877A
DC1877A

製造商:

說明:
電源管理 IC 開發工具 LTC3630AEDHC Demo Board - 4V to 76V inpu

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4 V to 76 V
1.8 V, 3.3 V, 5 V
LTC3630AEDHC
LTC3630A
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 500 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3630A Demo Board DC1877A

Analog Devices LTC3630A Demo Board DC1877A is an evaluation board featuring a 500mA output DC-DC power supply example circuit based on the LTC3890A Synchronous Step-Down DC-DC Controller. The LTC3630A features high-efficiency Burst Mode® operation and includes internal high and low-side power switches. The DC1877A Demonstration Board provides jumper-selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. The LTC3630A has an internal soft-start and a provision for increasing soft-start time.