ADR1001E-EBZ

Analog Devices
584-ADR1001E-EBZ
ADR1001E-EBZ

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Voltage Reference
5 V
6.6 V
ADR1001
ADR1001
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: Oven-Controlled, Buried Zener, Precision Voltage Reference
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADR1001E-EBZ Evaluation Board

Analog Devices Inc. ADR1001E-EBZ Evaluation Board allows the evaluation of the ADR1001, an ultrastable 6.6V shunt voltage reference with a resistor divider in a 20-terminal LCC package. Isolated power means the reference output is effectively floated, removing possible ground loops. The isolation is bridged only by a 1MΩ resistor. Power can be supplied via a USB-C™ cable or 5V can be applied to VUSB, or power can be back driven onto the regulator outputs at VPRE or V+. The ultra-stable 6.6V output is divided to a precision-trimmed 5V, routed to both banana jacks and an edge-mounted SMA connector.