ADP2450ACPZ-3-EVBZ

Analog Devices
584-ADP2450ACPZ3EVBZ
ADP2450ACPZ-3-EVBZ

製造商:

說明:
電源管理 IC 開發工具 Eval Board: ADJ 200us LFCSP-32

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Power Management Specialized
4.5 V to 36 V
12 V
ADP2450
品牌: Analog Devices
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADP2450ACPZ-3-EVBZ/ADP2450ASTZ-3-EVBZ Eval Boards

Analog Devices ADP2450ACPZ-3-EVBZ / ADP2450ASTZ-3-EVBZ Evaluation Boards provide a complete and compact solution that allows users to evaluate the performance of the ADP2450 IC with a printed circuit board (PCB) layout. These evaluation boards are compatible with a current transformer (CT) or AC source as its input power source. The main device on the evaluation boards, the ADP2450, integrates several items into a single package. These include a boost shunt controller, a buck regulator, four programmable gain amplifiers (PGAs), an operation amplifier, an analog trip circuit, and an actuator driver. With an external microcontroller unit (MCU) connected, the evaluation boards are suitable for quick system evaluation of circuit breaker applications.