AD9136-FMC-EBZ

Analog Devices
584-AD9136-FMC-EBZ
AD9136-FMC-EBZ

製造商:

說明:
數據轉換 IC 開發工具 Dual, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: FMC evaluation board
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD9136
原廠包裝數量: 1
子類別: Development Tools
每件重量: 252 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9136-FMC-EBZ評估板

Analog Devices AD9136-FMC-EBZ Evaluation Board connects to a DPG3 for quick evaluation of the dual, 16-bit AD9136 Digital to Analog Converter (DAC). AD9136 provides a maximum sample rate of 2.8 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The ADS7 automatically formats the data and sends it to the AD9136-FMC-EBZ via its JESD204B lanes. The AD9136-FMC-EBZ is an FMC mezzanine card. The +12V, +3.3V, and VADJ power supply rails are provided by the ADS7 system via the FMC connector P1. A clock distribution chip AD9516 is included on the evaluation board as a clock fan-out and frequency divider for the DACCLK, JESD204B SYSREF signals, and a GBTCLK clock used by the ADS7. AD9136-FMC-EBZ also includes an FMC standard I²C bus the ADS7 uses to identify the AD9136-FMC-EBZ. This I²C interface is implemented in software in the AD9136-FMC-EBZ PIC processor (XU1). All ADS7 to/from AD9136-FMC-EBZ interface signals are connected via the FMC connector P1. The box for the AD9136-FMC-EBZ includes an evaluation CD and a mini-USB cable.
Learn More