EVAL-AD7401EDZ

Analog Devices
584-EVAL-AD7401EDZ
EVAL-AD7401EDZ

製造商:

說明:
數據轉換 IC 開發工具 evaluation board i.c.

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
ADC
AD7401
4.5 V to 5.5 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
描述/功能: Evaluation board for the AD7401 isolated sigma-delta modulator
用於: AD7401
接口類型: Serial
最高工作溫度: + 105 C
最低工作溫度: - 40 C
運作供電電流: 9 uA
產品類型: Data Conversion IC Development Tools
系列: AD7401
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7401 Eval for AD7401 Sigma-Delta Modulators

Analog Devices Inc. EVAL-AD7401 Evaluation Boards are used to evaluate AD7401 Isolated Sigma-Delta Modulators. These boards can operate in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.

Analog Devices Isolation - All