ADP2380-EVALZ

Analog Devices
584-ADP2380-EVALZ
ADP2380-EVALZ

製造商:

說明:
電源管理 IC 開發工具 20V 4A Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
3.3 V
ADP2380
ADP2380
品牌: Analog Devices
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 148.778 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADP2380/ADP2381 Evaluation Boards

Analog Devices Inc. EVAL-ADP2380/ADP2381 Evaluation Boards are intended to evaluate the performance of the ADP2380 and the ADP2381 with a nearly ideal printed circuit board (PCB) layout. The Boards feature a switching frequency that can be programmed between 250kHz and 1.4MHz, or synchronized to an external clock with a 180° phase shift, which provides the possibility for a stackable, multiphase power solution.