AD9680-1000EBZ

Analog Devices
584-AD9680-1000EBZ
AD9680-1000EBZ

製造商:

說明:
數據轉換 IC 開發工具 Eval Bd for AD9680-1000 (full input BW)

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD9680
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h

AD9680 14位元雙ADC評估板

Analog Devices AD9680 Evaluation Board is a development tool for the AD9680 dual, 14-bit, 1000MSPS analog-to-digital converter (ADC). ADI AD9680 ADC is designed for sampling wide bandwidth analog signals of up to 2GHz. The ADC is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. The dual ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. The analog input and clock signals are differential inputs. Each ADC data output is internally connected to two digital down converters. In addition to the DDC blocks, the AD9680 has several functions that simplify the automatic gain control function in a communications receiver.
Learn More