5987

Adafruit
485-5987
5987

製造商:

說明:
介面開發工具 Adafruit RS232 Pal - Two Channel UART to RS-232 Level Shifters - MAX3232E

壽命週期:
新產品:
該製造商的新產品。

庫存量: 502

庫存:
502
可立即送貨
在途量:
175
預期23/2/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.47 HK$32.47

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 介面開發工具
RoHS:  
Breakout Boards
UART to RS-232
MAX3232E
Bulk
品牌: Adafruit
組裝國家: HK
擴散國: Not Available
原產國: HK
尺寸: 20.4 mm x 17.8 mm x 3 mm
接口類型: RS-232, UART
工作電源電壓: 3 V to 5.5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

5987 RS232 Pal UART-to-RS-232 Level Shifters

Adafruit 5987 RS232 Pal UART-to-RS-232 Level Shifters are used for interfacing microcontrollers or microcomputers with RS-232 devices, commonly used in telco, industrial, or retro equipment. The Adafruit RS232 breakout board provides two duplex channels of level shifting, handling high and negative voltage requirements with the reliable MAX3232E chip, part of the trusted MAX232 series, supporting data rates up to 250Kbps. Designed to convert 0V to 3.3V or 0V to 5V UART signals to the ±6V to ±10V levels needed for RS-232 communication, this board operates on 3.3V power, which many other level shifters cannot. Pre-assembled with headers for easy integration, it connects RS-232 devices without complex circuitry.