4493

Adafruit
485-4493
4493

製造商:

說明:
數字電位器開發工具 STEMMA Wired Potentiometer Breakout Board - 10K ohm Linear

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.47 HK$32.47

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 數字電位器開發工具
RoHS:  
Breakout Boards
品牌: Adafruit
用於: Arduino
產品類型: Digital Potentiometer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

STEMMA Wired Potentiometer Breakout Board

Adafruit STEMMA Wired Potentiometer Breakout Board is a plug-n-play potentiometer that comes with a JST-PH 2mm connector, and a matching JST PH 3-Pin to Male header cables (200mm) to make wiring a cinch. The user simply plugs the cable in, then uses the black wire to connect to ground, white wire to the input/signal pin, and the red wire to the power pin. The power pin voltage should match the voltage max of the analog input. If the user is using a 5V Arduino or compatible, connect the red wire to 5V. If they are using a 3V Feather board, connect the red wire to 3V. If the user wants to connect with alligator clips, use the Adafruit STEMMA to Gator cable. To connect to something with a STEMMA 3-pin connector already, the user can use the existing cable.