4280

Adafruit
485-4280
4280

製造商:

說明:
電源管理 IC 開發工具 Adafruit DC & Stepper Motor Bonnet for Raspberry Pi

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$184.95 HK$184.95

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V to 12 V
4.5 V to 13.5 V
TB6612
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 65.2 mm x 30.6 mm x 14 mm
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 14.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC/Stepper Motor Bonnet for Raspberry Pi

Adafruit DC/Stepper Motor Bonnet for Raspberry Pi is an add-on that drives up to four DC or two stepper motors with full PWM speed control. This motor bonnet comes with an onboard fully-dedicated PWM driver chip that controls both motor direction and speed through the I2C interface. The DC/stepper motor bonnet incorporates TB6612 MOSFET drivers with 1.2A current capability per channel and built-in flyback diodes. This motor bonnet is suitable to operate with the Raspberry Pi model Zero, A+, B+, Pi 2, or Pi 3.