1304

Adafruit
485-1304
1304

製造商:

說明:
電源管理 IC 開發工具 Micro Lipo USB Lilon/LiPoly Charger

庫存量: 171

庫存:
171 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.91 HK$48.91

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Battery Management
5 V
3.7 V/4.2 V
MCP73831
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Micro USB LiIon/LiPoly charger
輸出電流: 500 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.629 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8504409550
TARIC:
8504408390
MXHTS:
8542310302
ECCN:
EAR99

Micro Lipo USB LiIon/LiPoly Charger

Adafruit Micro Lipo USB LiIon/LiPoly Charger is a tiny lipo charger that's easy to use and handy enough to keep in any project box. The Lipo has gold plated contacts and plugs into any USB port. Plug in a 3.7V/4.2V lithium polymer or lithium ion rechargeable battery into the JST plug on the other end. It features two LEDs, one red and green. The red indicates that it's charging and the green indicates when it's fully charged and ready for use.