CP2102N-EK

Silicon Labs
634-CP2102N-EK
CP2102N-EK

製造商:

說明:
介面開發工具 CP2102N Evaluation Kit

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$285.65 HK$285.65

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
USB to UART Bridge Controller
CP2102N
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: CP2102N USBXpress Bridge Development Kit
用於: USBXpress USB Bridge
接口類型: UART, USB
產品類型: Interface Development Tools
系列: CP2102N
原廠包裝數量: 1
子類別: Development Tools
公司名稱: USBXpress
每件重量: 296 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

CP2102N-EK USB to UART Bridge Evaluation Kit

Silicon Labs CP2102N-EK Evaluation Kit is designed to showcase the various features of the CP2102N USBXpress® devices. These highly-integrated USB-to-UART bridge controllers provide a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2102N devices enable quick USB connectivity with minimal development effort by eliminating the need for complex firmware and driver development.