STEVAL-VP12201F

STMicroelectronics
511-STEVAL-VP12201F
STEVAL-VP12201F

製造商:

說明:
電源管理 IC 開發工具 12 V - 5 W isolated flyback converter based on VIPer122LS

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.17 HK$308.17

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
VIPer122LS
品牌: STMicroelectronics
輸出電流: 416 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 13.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-VP12201F Converter Evaluation Board

STMicroelectronics STEVAL-VP12201F Converter Evaluation Board implements a 12V 5W isolated flyback converter designed for general-purpose applications supplied from 85VAC to 265VAC. The reference design is built around the VIPer122LS offline high-voltage converter from the VIPerPlus family, with embedded 730V power MOSFET and pulse width modulation (PWM) current-mode control. STMicroelectronics STEVAL-VP12201F Converter Evaluation Board features a small size with a minimal BOM, high efficiency, low standby consumption, and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load conditions is ensured due to the burst-mode operation, which reduces the average switching frequency and minimizes frequency-related losses. The VIPer122LS operates at a fixed 60kHz frequency with frequency jittering to meet the standards regarding an electromagnetic disturbance.