STEVAL-A6986IV3

STMicroelectronics
511-STEVAL-A6986IV3
STEVAL-A6986IV3

製造商:

說明:
電源管理 IC 開發工具 Isobuck-boost converter with four selectable dual voltages

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$877.81 HK$877.81

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 28 V
A6986I
品牌: STMicroelectronics
用於: 3-Phase Inverters
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 28.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

STEVAL-A6986IV3 Evaluation Board Based on A6986I

STMicroelectronics STEVAL-A6986IV3 Evaluation Board Based on A6986I is designed for isolated applications with an iso-buck architecture. The STMicroelectronics STEVAL-A6986IV3 board utilizes an inverting buck-boost topology at the primary side, known as isobuck-boost. This configuration offers higher deliverable power and optimizes transformer design compared to a standard buck. The device accepts input voltages up to 28V, with a negative primary output voltage due to the inverting buck-boost conversion. The secondary side includes four independent windings, each supplying a gate driver with precise post-regulation.