EV-VNF1048F

STMicroelectronics
511-EV-VNF1048F
EV-VNF1048F

製造商:

說明:
電源管理 IC 開發工具 VNF1048F Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$594.96 HK$594.96

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Switching Controller
3.3 V, 5 V
12 V, 24 V, 48 V
VNF1048F
品牌: STMicroelectronics
接口類型: SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EV-VNF1048F Controller Evaluation Board

STMicroelectronics EV-VNF1048F Controller Evaluation Board can be connected to an EV-SPC582B MCU evaluation board to create an intelligent high-side switch for 12V, 24V, and 48V automotive applications. The STMicroelectronics EV-VNF1048F comes pre-assembled with a VNF1048F high-side switch controller. The onboard minimum set of electrical components (per datasheet recommendation) enables the user to connect the load directly, the power supply, and the microcontroller without additional effort in external component design and connection.