DA728x-EVAL-KIT

Renesas / Dialog
724-DA728X-EVAL-KIT
DA728x-EVAL-KIT

製造商:

說明:
電源管理 IC 開發工具 DA728x Evaluation Kit Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,316.44 HK$3,316.44

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
DA728x
品牌: Renesas / Dialog
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DA7280 Evaluation Board

Renesas / Dialog DA7280 Evaluation Board is designed to evaluate the DA7280 High-Definition (HD) haptic driver. The DA7280 board is powered and controlled from the onboard USB circuitry. This board consists of DA728x Motherboard, DA7280 Daughter Card, DA7281 Daughter Card, DA7282 Daughter Card, and DA7283 Daughter Card. The evaluation board is flexible enough to be used stand-alone or wired into an existing application. This allows us to evaluate, design, and fine-tune haptic sequences easing system integration. The device‐under‐test (DUT) side can be completely isolated from the USB controller side in terms of both power and I2C signals. This DA7280 board and DA7280 driver are powered by the 5V USB power supply (J3).