MAX20333EVKIT#

Analog Devices / Maxim Integrated
700-MAX20333EVKIT#
MAX20333EVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evkit for Adjustable Current-Limit Switc

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Power Switch
3.5 V to 22 V
MAX20333ENL+
MAX20333
品牌: Analog Devices / Maxim Integrated
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20333EVKIT Evaluation Kit

Analog Devices MAX20333EVKIT Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX20333. The MAX20333 adjustable current-limit switches feature internal current limiting to prevent damage to host devices due to faulty load conditions. The MAX20333EVKIT demonstrates the MAX20333 0.2A to 4.75A adjustable current limit switch in a 15-bump WLP package. The MAX20333EVKIT kit comes with the MAX20333ENL+ installed.