MAX17524EVKIT#

Analog Devices / Maxim Integrated
700-MAX17524EVKIT
MAX17524EVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit for MAX17524 4.5V-60V, Du

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 60 V
3.3 V, 5 V
MAX17524
MAX17524
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17524EVKIT Dual Output Evaluation Kit

Analog Devices MAX17524EVKIT Dual Output Evaluation Kit provides a proven design to evaluate the MAX17524 DC-DC converter. The kit has a dual output voltage of 3.3V and 5V at load currents up to 3A per converter. The kit features a 450kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17524EVKIT Dual Output Evaluation Kit also features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.