MAX17330X2EVKIT#

Analog Devices / Maxim Integrated
700-MAX17330X2EVKIT#
MAX17330X2EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT for WLP MODELGAUGE M5 1S I2C 2PA F

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Battery Management
5.7 V
2.16 V to 4.9 V
MAX17330X22+
MAX17330
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: AccuCharge + ModelGauge 1-Cell Charger Fuel Gauge and Protector
接口類型: I2C, USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17330X2EVKIT Evaluation Kit

Analog Devices MAX17330X2EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB that evaluates the MAX17330. The MAX17330 is a stand-alone charger, fuel gauge IC with protector, and optional SHA256 authentication for 1 cell lithium-ion/polymer batteries. The Analog Devices MAX17330X2EVKIT includes the IC evaluation board with an integrated I2C interface and USB micro-B cable. Windows® based graphical user interface (GUI) software is available for use with the evaluation kit.