MAX149X2EVKIT#

Analog Devices / Maxim Integrated
700-MAX149X2EVKIT#
MAX149X2EVKIT#

製造商:

說明:
介面開發工具 EVKIT for 5KV Isolated Half-Duplex RS-48

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
RS-485/PROFIBUS
MAX149X2
Bulk
品牌: Analog Devices / Maxim Integrated
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
系列: MAX149X
原廠包裝數量: 1
子類別: Development Tools
每件重量: 177.215 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX149X2EVKIT Transceiver Evaluation Kit

Analog Devices MAX149X2EVKIT Transceiver Evaluation Kit is a demonstration and development platform for the MAX14943 Half-Duplex PROFIBUS DP/RS-485 Transceiver. The Analog Devices MAX14943 provides 5000VRMS (60s) of galvanic isolation between the cable side (RS-485 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication of up to 20Mbps. The MAX14943 includes an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC.

Fully Isolated Transceiver Solutions for RS-485

Analog Devices Inc. and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high-speed industrial applications. ADI RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by significant differences in ground potential between ports.