MAX14880EVKIT#

Analog Devices / Maxim Integrated
700-MAX14880EVKIT#
MAX14880EVKIT#

製造商:

說明:
介面開發工具 EVKIT for Isolated CAN Transceiverswith

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
CAN
MAX14878, MAX14879, MAX14880
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: CAN
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
系列: MAX14880
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX14880EVKIT Evaluation Kit

Analog Devices MAX14880EVKIT Evaluation Kit is a fully assembled and tested PCB to demonstrate the MAX14880 isolated CAN transceiver. The kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary side of the circuit. The Analog Devices MAX14880EVKIT may also be used to evaluate the MAX14878 and the MAX14879.