CS-FOMU-01

Foosn
392-CS-FOMU-01
CS-FOMU-01

製造商:

說明:
可編程邏輯 IC 開發工具 Fomu FPGA board

庫存量: 300

庫存:
300 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.80 HK$328.80

商品屬性 屬性值 選擇屬性
Foosn
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Boards
FPGA
iCE40UP5K
品牌: Foosn
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Programmable Logic IC Development Tools
子類別: Development Tools
公司名稱: Fomu
每件重量: 7.152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Fomu FPGA Evaluation Board

Foosn Fomu FPGA Evaluation Board is a programmable FPGA device that fits inside a USB port. This evaluation board is designed to evaluate the iCE4OUP5k, a fully open toolchain. The Fomu board features four buttons, an RGB LED, and an FPGA compatible with a fully open-source chain capable of running a RISC-V core. This Fomu evaluation board comes with 128kbytes RAM and ample storage that helps to run Python. The Fomu FPGA board easily allows development and comes in a custom plastic enclosure that slots into a USB Type-A port.