SKU93

Zipcores
257-SKU93
SKU93

製造商:

說明:
開發軟體 8b/10b Encoder/Decoder

供貨情況

庫存:
軟體許可密鑰將透過電郵交付。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$24,660.00 HK$24,660.00

商品屬性 屬性值 選擇屬性
Zipcores
產品類型: 開發軟體
IP Core - 8b/10b Encoder/Decoder
品牌: Zipcores
組裝國家: Not Available
擴散國: Not Available
原產國: ES
產品類型: Development Software
系列: Rev. 1.1
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Peripheral & Serial Interface IP Cores

Zipcores Peripheral and Serial Interface IP Cores are provided as native VHDL source code and compatible with various FPGA, SoC, and ASIC technologies. Serial interfaces remain a key component of modern computer and datacomms architectures. The most popular IP Cores include the UART, SPI, and I2C transceivers, which are crucial in the development of most modern electronic systems. The LVDS serial solutions also provide an ideal way to design high-speed serial links between devices (for example, image sensors and FPGAs).