SKU72

Zipcores
257-SKU72
SKU72

製造商:

說明:
開發軟體 Floating-point Divider

供貨情況

庫存:
軟體許可密鑰將透過電郵交付。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$32,880.00 HK$32,880.00

商品屬性 屬性值 選擇屬性
Zipcores
產品類型: 開發軟體
IP Core - Floating-point Divider
品牌: Zipcores
組裝國家: Not Available
擴散國: Not Available
原產國: ES
產品類型: Development Software
系列: Rev. 1.2
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Floating-point Mathematics IP Cores

Zipcores Floating-point Mathematics IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. ZipCores Floating-point IPs are compatible with standard IEEE 754 arithmetic. The Floating-point portfolio includes cores for all common floating-point operations, including multiply, divide, add/subtract, square-root, and conversion between floating-point formats. All the IPs are fully pipelined with very low latency. Floating-point Mathematics IP Cores are ideal for high-speed, high-throughput mathematical operations.