KIT-CRD-025DD17P-J

Wolfspeed
941-KIT-CRD025DD17PJ
KIT-CRD-025DD17P-J

製造商:

說明:
電源管理 IC 開發工具 25W Auxiliary Power Flyback Evaluation Platform

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,498.10 HK$1,498.10

商品屬性 屬性值 選擇屬性
Wolfspeed
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Power Switch
C3M0900170J
品牌: Wolfspeed
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 121.92 mm x 53.34 mm x 21.91 mm
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

25W Auxiliary Power Flyback Evaluation Platform

Wolfspeed 25W Auxiliary Power Flyback Evaluation Platform (KIT-CRD-025DD17P-J) demonstrates the use of 1700V silicon carbide (SiC) MOSFETs in a single switch flyback configuration. This Wolfspeed kit, provided in a flexible design, can be used to evaluate and optimize the performance of the flyback converter, SiC MOSFET, and transformer. The utilized C3M00900170x MOSFET family has a wide 12V to 18V operating gate-source voltage range, making the kit an easy and low-cost drop-in compatible with existing Si or SiC single-switch designs. This primary side regulated converter (with auxiliary winding) eliminates the need for an opto-coupler and provides a space- and cost-optimized solution for all industrial applications like solar inverters, EV charging, motor drives, HVAC applications, and more.