ADAPTER-MINIPCIE-01

Wavelet Lab
392-ADAPTERMINIPCIE1
ADAPTER-MINIPCIE-01

製造商:

說明:
RF 開發工具 A Mini PCIe adapter for uSDR. Comes with a thermal interface, a heatsink, and coaxial cables

庫存量: 22

庫存:
22 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.92 HK$295.92

商品屬性 屬性值 選擇屬性
Wavelet Lab
產品類型: RF 開發工具
RoHS:  
Adapters
Software Defined Radio - SDR
PCI SDR
3.7 GHz
品牌: Wavelet Lab
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: PCI
封裝: Each
產品類型: RF Development Tools
系列: uSDR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Mini PCIe Adapter
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

uSDR Development Board & Accessories

Wavelet Lab uSDR Development Board is an embedded Software-Defined Radio (SDR) board that incorporates WebUSB technology and is optimized for ease of use. This board enables full functionality in the Chrome browser under Linux, Windows, MacOS, and Android without requiring specific drivers or software. The uSDR development board features a frequency range of 300MHz to 3700MHz. Typical applications include a cellular network, spectrum monitor, signal analyzer, PMR receiver, IQ playback, IQ recorder, and IQ signal generator.