USB-NORA-W256AWS

u-blox
377-USB-NORA-W256AWS
USB-NORA-W256AWS

製造商:

說明:
多協議開發工具 Eval. kit NORA-W256AWS

庫存量: 66

庫存:
66 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.70 HK$287.70

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議開發工具
RoHS:  
Development Kits
2.4 GHz
USB Adapter
Serial, USB
BLE
802.11 b/g/n
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: SE
尺寸: 22 mm x 16 mm
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: USB-NORA-W2
原廠包裝數量: 1
子類別: Development Tools
類型: 802.11 b/g/n, BLE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
5A992.C

USB-NORA-W256AWS Multiradio Development Kit

u-blox USB-NORA-256AWS evaluation kit comprises a small 16mm x 22mm evaluation board that conveniently exposes the supported interfaces of the NORA-W256AWS module. This evaluation board contains a USB form factor and plugs directly into the USB port of the computer. The USB-NORA-W256AWS is a versatile development platform that enables rapid prototyping of various extremely low-powered Internet of Things (IoT) applications. The radio supports BLUETOOTH® Low Energy 5.01 and Wi-Fi 802.11 b/g/n in the 2.4GHz ISM band. The host communicates with the module using an easy-to-use AT-command set over a serial interface.