Ixora

Toradex
145-0133
Ixora

製造商:

說明:
開發板及套件 - ARM Ixora V1.2A

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
REACH - SVHC:
Ixora Carrier Board
Carrier Boards
ARM Cortex A9, ARM Cortex A15, ARM Cortex A53, ARM Cortex A72, ARM Cortex M4
Ixora SOM
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 125 mm x 90 mm
接口類型: Audio, CAN 2.0B, Ethernet, GPIO, HDMI, I2C, LVDS, microSD, mPCIe, MIPI-CSI, mSATA, Parallel, PWM, SPI, TDMS, USB 2.0, USB 2.0 OTG, USB 3.0
工作電源電壓: 7 VDC to 27 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 01331300
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471809000
ECCN:
EAR99

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).