LMX2582EVM

Texas Instruments
595-LMX2582EVM
LMX2582EVM

製造商:

說明:
RF 開發工具 LMX2582EVM

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.83 HK$2,949.83

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS: N
Evaluation Modules
RF Synthesizer
LMX2582
5 MHz to 1.4 GHz
品牌: Texas Instruments
工作電源電壓: 3.3 V
產品類型: RF Development Tools
系列: LMX2582
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PLLATINUM
每件重量: 14.150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LMX2582EVM Wideband PLLatinum RF Synthesizer EVM

Texas Instruments LMX2582EVM Wideband PLLatinum RF Synthesizer Evaluation Module (EVM) is for the LMX2582, which outputs very high frequency signals with industry leading phase noise. The integrated VCO allows minimal discrete external components to design. The PCB is optimized for performance as well as designed for easy customization of the loop filter. An LED is designed for quick visual check on the PLL lock status. With an on-board oscillator, setup process only requires a 3.3V power supply and an included USB2ANY module. The software is simple, with an intuitive and user friendly GUI.​