TPSM63603SEVM

Texas Instruments
595-TPSM63603SEVM
TPSM63603SEVM

製造商:

說明:
電源管理 IC 開發工具 TPSM63603 3-V to 36- V input 1-V to 16-V

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
1 V to 16 V
TPSM63603
TPSM63603
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

TPSM63603EVM/TPSM63603SEVM Power Module EVM

Texas Instruments TPSM63603EVM / TPSM63603SEVM Power Module Evaluation Module (EVM) features the TPSM63603 synchronous-buck power module configured for operation with a typical 3V to 36V input bus applications (the TPSM63603SEVM features the TPSM63603S; spread spectrum variant). A configuration jumper can set the output voltage and switching frequency to one of five popular values. The evaluation module supplies the full-output current rating of the device. Input and output capacitors are included to accommodate the entire input voltage range and the selectable output voltages on the evaluation module. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. Control test points and jumpers are provided for use of the enable (EN), synchronization (SYNC), and Power-Good (PGOOD) features of the device. The Texas Instruments TPSM63603EVM / TPSM63603SEVM recommended PCB layout of the evaluation module maximizes thermal performance and minimizes output ripple and noise.