TPSM365R6EVM

Texas Instruments
595-TPSM365R6EVM
TPSM365R6EVM

製造商:

說明:
電源管理 IC 開發工具 TPSM365R6 evaluation board for 3-V to 65

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$493.28 HK$493.28

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
1.8 V to 12 V
TPSM365R6
TPSM365R6
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
輸出電流: 600 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPSM365R6 Evaluation Modules

Texas Instruments TPSM365R6 Evaluation Modules are designed to evaluate TPSM365R6, a synchronous step-down DC/DC module. This step-down DC/DC module is capable of driving up to 0.6A of load current from a wide input voltage of up to 65V. The TPSM365R6 evaluation modules can be configured for various selectable output voltages and switching frequencies. These modules feature a wide array of selectable output voltage ranges from 1.8V to 12V and a selectable switching frequency range of 400kHz to 2.2MHz.

TPSM365R6FEVM Evaluation Board

Texas Instruments TPSM365R6FEVM Evaluation Board is engineered for the TPSM365R6 DC/DC module. The TPSM365R6 synchronous step-down DC/DC module can drive up to 0.6A of load current from a wide input voltage of up to 65V. The TPSM365R6FEVM provides flexibility via the configurability of a wide array of selectable output voltages and switching frequencies. Furthermore, the TI TPSM365R6FEVM evaluation board serves as an example for circuit layout and design for a user's end application.