TPSI2140Q1EVM

Texas Instruments
595-TPSI2140Q1EVM
TPSI2140Q1EVM

製造商:

說明:
電源管理 IC 開發工具 TPSI2140-Q1 evaluati on module for 1200-

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$505.94 HK$505.94

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Switch
TPSI2140-Q1
TPSI2140
品牌: Texas Instruments
輸出電流: 2 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPSI2140Q1EVM Evaluation Module

Texas Instruments TPSI2140Q1EVM Evaluation Module is a two-copper layer board with multiple test points and jumpers to evaluate the functionality of the TPSI2140-Q1 fully. The TPSI2140-Q1 is an isolated solid-state relay (SSR) designed for high-voltage automotive and industrial applications. The primary side of the TPSI2140Q1EVM presents four differential drivers, which provide power and enable logic information to each of the internal MOSFETs on the secondary side. Each MOSFET on the secondary side has a reliable full-bridge rectifier to form the local power supply.