TPS56837HEVM

Texas Instruments
595-TPS56837HEVM
TPS56837HEVM

製造商:

說明:
電源管理 IC 開發工具 BSR223A-004 TPS56837 HEVM

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$503.89 HK$503.89

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
16 V to 28 V
15.12 V
TPS56837H
TPS56837H
品牌: Texas Instruments
輸出電流: 0 A to 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS56837HEVM Buck Converter Evaluation Module

Texas Instruments TPS56837HEVM Buck Converter Evaluation Module (EVM) is designed to help evaluate the TPS56837H. The TPS56837H is a high-efficiency, easy-to-use synchronous buck converter with a wide input voltage range of 4.5V to 28V that supports up to 8A continuous output current at output voltages between 4V and 22V for USB Power Delivery (USB PD) applications. The Texas Instruments TPS56837H operates at Eco-mode to attain high efficiency at light load with fixed 500kHz switching frequencies and three selectable current limits through MODE pin configuration. D-CAP3™ control mode provides an easy-to-design stable regulation with few external components and supports cost-effective ceramic capacitors.