LMX2615EVM-CVAL

Texas Instruments
595-LMX2615EVM-CVAL
LMX2615EVM-CVAL

製造商:

說明:
時鐘和計時器開發工具 SPACE GRADE LMX2594

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$64,108.77 HK$64,108.77

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Modules
Clock Synthesizer
LMX2615
15 GHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 600 mA
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: LMX2615-
原廠包裝數量: 1
子類別: Development Tools
每件重量: 717.230 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

LMX2615EVM-CVAL Synthesizer Evaluation Module

Texas Instruments LMX2615EVM-CVAL Synthesizer Evaluation Module (EVM) is designed for evaluating the LMX2615-SP device. The evaluation module includes the assembled PCB and uses the Reference Pro, which can be used to program the board and provide a 100MHz input reference. Although the Texas Instruments LMX2615EVM-CVAL is assembled with the LMX2615W-MPR engineering sample, it can be used to understand and test all the critical aspects of the space-level device (LMX2615W-MLS). Both devices are pinout and software compatible and differ only in burn-in testing.