LMG3100EVM-089

Texas Instruments
595-LMG3100EVM-089
LMG3100EVM-089

製造商:

說明:
電源管理 IC 開發工具 LMG3100 evaluation m odule

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,490.53 HK$1,490.53

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
LMG3100-089
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG3100EVM-089 Evaluation Module

Texas Instruments LMG3100EVM-089 Evaluation Module is a compact, easy-to-use power stage with an external PWM signal. The board can be configured as a buck converter, boost converter, or other converter topology using a half-bridge. The LMG3100EVM-089 offers two LMG3100 power modules, each with one 100V 1.7mΩ GaN FET and an integrated driver. The TI LMG3100EVM-089 Evaluation Module delivers up to 40A of current (limited by the saturation current of the inductor) if the application includes adequate thermal management. The thermal management options include forced air, heat sink, and lower operating frequency to minimize the power dissipation in the module.