LMG1210EVM-012

Texas Instruments
595-LMG1210EVM-012
LMG1210EVM-012

製造商:

說明:
電源管理 IC 開發工具 LMG1210EVM-012

庫存量: 8

庫存:
8
可立即送貨
在途量:
9
預期9/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Power Distribution
100 V
100 V
LMG1210EVM-012
LMG1210-012
品牌: Texas Instruments
描述/功能: Half-bridge open loop evaluation module
用於: LMG1210EVM-012
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: GaN
每件重量: 186.635 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG1210EVM-012 Driver Evaluation Module (EVM)

Texas Instruments LMG1210EVM-012 Driver Evaluation Module (EVM) is designed to evaluate the LMG1210 200V half-bridge driver for GaN FETs. This evaluation module consists of two Gallium Nitride FETs configured in a half-bridge, driven by a single LMG1210. There is no controller is present on the board. The evaluation module is a small, easy-to-use power stage with an external PWM signal (or HI and LI). The board can be configured as a buck converter, boost converter or other converter topology, using a half bridge. This evaluation module is not intended to be used as a standalone product but to evaluate the switching performance of LMG1210.