DS560DF410EVM

Texas Instruments
595-DS560DF410EVM
DS560DF410EVM

製造商:

說明:
介面開發工具 DS560DF410 evaluatio n module for 4-chan

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,854.55 HK$9,854.55

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
DS560DF410
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Interface Development Tools
系列: DS560DF410
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DS560DF410EVM Retimer Evaluation Module (EVM)

Texas Instruments DS560DF410EVM Retimer Evaluation Module (EVM) allows the user to quickly evaluate the high-speed and low-speed functionality of the DS560DF410 retimer. The DS560DF410 is a 4-channel multi-rate retimer with integrated signal conditioning. The device supports retimed operation for PAM4 and NRZ data rates from 19.6 to 28.9GBd. Integrated physical AC coupling capacitors (TX and RX) eliminate the need for external capacitors on the PCB. The DS560DF410 relies on two power supply voltages, 1.2V and 1.8V, managed on the evaluation module through an onboard power tree.