DS90UB953A-Q1EVM

Texas Instruments
595-DS90UB953A-Q1EVM
DS90UB953A-Q1EVM

製造商:

說明:
介面開發工具 DS90UB953A-Q1EVM

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.17 HK$2,949.17

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
FPD-Link lll Serializer
DS90UB953A-Q1
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: FPD-Link lll 4.16-Gbps Serializer with CSI-2 Interface for 2.3 MP / 60 fps Cameras and Other Sensors
接口類型: I2C/SPI, USB
產品類型: Interface Development Tools
系列: DS90UB953A
原廠包裝數量: 1
子類別: Development Tools
每件重量: 345.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DS90UB95x-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB95x-Q1EVM Evaluation Module (EVM) is a functional board design for evaluating the DS90UB953-Q1 FPD-Link III serializer. The DS90UB953-Q1 serializer is designed to support high-speed raw data sensors, including 2MP imagers at 60fps, as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and time-of-flight (ToF) sensors. The Texas Instruments DS90UB95x-Q1EVM is designed for easy accessibility to the device pins with tap points for monitoring or applying signals, additional pads for termination, and multiple connector options.