DRV8844EVM

Texas Instruments
595-DRV8844EVM
DRV8844EVM

製造商:

說明:
電源管理 IC 開發工具 DRV8844 Eval Mod

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.70 HK$976.70

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
8 V to 60 V
DRV8844
DRV8844
品牌: Texas Instruments
描述/功能: Platform revolving around the DRV8844, medium voltage, quad half-H bridge driver
用於: DRV8844
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 3.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 372.220 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8844EVM Evaluation Module

Texas Instruments DRV8844EVM evaluation module demonstrates the capabilities and performance of the DRV8844 motor driver. The DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The Texas Instruments DRV8844EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows serial communications from a PC where a Windows® application schedules serial commands. These commands can simultaneously control each of the device’s signals or both devices to drive a stepper motor.

DRV8844 Quad 1/2-H-Bridge Driver IC

Texas Instruments DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The output driver channel for each channel consists of N-channel power MOSFETs configured in a 1/2-H-bridge configuration.