DRV8215EVM

Texas Instruments
595-DRV8215EVM
DRV8215EVM

製造商:

說明:
電源管理 IC 開發工具 DRV8215 evaluation m odule

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$997.25 HK$997.25

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
DRV8215
DRV8215
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8215EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8215EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8215 device. The evaluation module has been configured and programmed to work out of the box and begin spinning motors immediately. The DRV8215 is an integrated motor driver with an N-channel H-bridge, charge pump, current-sense output, current regulation, and protection circuitry. The DRV8215 integrates stall detection, speed regulation, and voltage regulation. The tripler charge pump allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low battery conditions. The charge pump allows for 100% duty-cycle operation and integrates all capacitors. A GUI application for easy motor driver control accompanies the Texas Instruments DRV8215EVM.