BQ25882EVM-001

Texas Instruments
595-BQ25882EVM-001
BQ25882EVM-001

製造商:

說明:
電源管理 IC 開發工具 BQ25882EVM-001 DISC- BY-MFG-04/21 DISC-B DISC-BY-MFG-04/21

庫存量: 16

庫存:
16 可立即送貨
數量超過16會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Battery Management
3.9 V to 6.2 V
5 V
BQ25882
BQ25882
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 295.475 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

bq25882EVM-001 Battery Charger Evaluation Module

Texas Instruments bq25882EVM-001 Battery Charger Evaluation Module (EVM) is designed to help easily evaluate the bq25882 boost-mode battery charger. Charging 2-cell, 8.4V+ battery packs from a legacy 5V USB port requires a boost charger. The bq25882 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management and system power path management device for a dual-cell Li-Ion and Li-polymer battery. The I2C serial interface with charging and system settings makes the device a truly flexible solution.