P0466

Terasic Technologies
993-P0466
P0466

製造商:

說明:
可編程邏輯 IC 開發工具 DE10-Lite Board

庫存量: 343

庫存:
343 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,250.43 HK$1,250.43

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
Starter Kits
FPGA
10M50DAF484C7G
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Design platform built around the Altera MAX 10 FPGA
接口類型: USB
工作電源電壓: 5 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 453.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DE10-Lite Board

Terasic Technologies DE10-Lite Board offers a robust hardware design platform built around the Altera MAX 10® Field-Programmable Gate Array (FPGA). The DE10-Lite Board features an on-board USB-Blaster, SDRAM, accelerometer, VGA output, 2x20 GPIO expansion connector, an integrated analog-to-digital converter (ADC), and an Arduino UNO R3 expansion connector. This development board provides an ideal system-level prototyping solution for industrial, automotive, consumer, and many other market applications.