PICO-PI-IMX8M-2G

TechNexion
570-PICO-PI-DEV-PRO
PICO-PI-IMX8M-2G

製造商:

說明:
開發板及套件 - ARM PICO-PI-IMX8M-PRO

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,566.90 HK$1,566.90

商品屬性 屬性值 選擇屬性
TechNexion
產品類型: 開發板及套件 - ARM
Development Boards
ARM Cortex A53, ARM Cortex M4
i.MX 8Quad
品牌: TechNexion
描述/功能: 2 GB LPDDR4, 8 GB eMMC
尺寸: 85 mm x 56 mm x 25.2 mm
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
零件號別名: PICOPIIMX8MR20
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A992.C

PICO-PI-IMX8M Single Board Computers

Wandboard PICO-PI-IMX8M Single Board Computers are powerful SBCs based on the NXP Semiconductors i.MX8M Quad Applications Processor, in a compact Pi (85mm x 56mm) form factor. Optimized for advanced video processing, these boards feature an integrated Vivante GC7000Lite Graphic Engine, enabling support for 4K UltraHD with HDR video quality. An expansion header adds rich connectivity and expansion options with UART, SPI, I2C, PWM, and GPIO signaling. Peripherals include Gigabit LAN, Wi-Fi (select models), HDMI, USB 2.0 Host, USB 2.0 OTG (Type-C), and Micro USB debug.