DK-20680A

TDK InvenSense
410-DK-20680A
DK-20680A

製造商:

說明:
位置感測器開發工具 IAM-20680 EVAL BD

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,793.52 HK$1,793.52

商品屬性 屬性值 選擇屬性
TDK
產品類型: 位置感測器開發工具
RoHS:  
Evaluation Boards
Inertial Measurement Unit
IAM-20680
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C, SPI, USB
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartMotion
每件重量: 141.285 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DK-20680A Evaluation Board

TDK InvenSense DK-20680A Evaluation Board is designed to evaluate IAM-20680 high-performance 6-axis motion sensor. This IAM-20680 sensor combines a 3-axis gyroscope and 3-axis accelerometer. The DK-20680A board is designed around a Microchip G55 MCU with 512KB flash memory that allows rapid evaluation and development of IAM-20680. This evaluation board includes an onboard embedded debugger for programming and debugging the G55 MCU without external tools. The DK-20680A board comes with InvenSense MotionLink, a GUI-based development tool and embedded Motion Drivers (eMD) for IAM-20680. This evaluation board incorporates USB connector for host interface to support software debug and sensor data logging.