DK-20602

TDK InvenSense
410-DK-20602
DK-20602

製造商:

說明:
多功能感測器開發工具 Development Kit for ICM-20602 6-Axis Motion Sensor

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多功能感測器開發工具
RoHS:  
Development Kits
Accelerometer, Gyroscope Sensor
ICM-20602
1.71 V to 3.45 V
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Development platform for ICM-20602
接口類型: I2C, SPI, USB
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartMotion
每件重量: 102.738 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473503000
ECCN:
EAR99

DK-20602 Development Kit

TDK Invensense DK-20602 Development Kit for ICM-20602 6-Axis Motion Sensor can be used by developers for rapid evaluation and development of ICM-20602 based solutions. The ICM-20602 is a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The kit is designed around the Microchip G55 MCU and includes an on-board Embedded Debugger eliminating the need for external tools to program or debug the G55 MCU. Embedded Motion Drivers (eMD) configure various aspects of the platform including ICM-20602 sensor parameters such as full-scale range (FSR), output data rate(ODR), low-power or low-noise mode, and sensor interface to host (I²C, SPI). MotionLink, a GUI based development tool can be used to capture and visualize the sensor data from the motion sensor.