EK03-SP

Superior Sensor
211-EK03-SP
EK03-SP

製造商:

說明:
多功能感測器開發工具 Eval Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$777.12 HK$777.12

商品屬性 屬性值 選擇屬性
Superior Sensor Technology
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
VN150A, VN150D
Bulk
品牌: Superior Sensor
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C, SPI
濕度敏感: Yes
產品類型: Multiple Function Sensor Development Tools
系列: SP
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

SP Series Evaluation Kits

Superior Sensor Technology SP Series Evaluation Kits are designed to exercise the programmable features of the SP pressure sensors. These Superior Sensor Technology evaluation kits also allow exercising the data acquisition mode by the host and provide a mechanism to record a sensor output trace file. The EK-03-SP kits come with software that supports commands to SP110, SP210, and SP160 sensors. This evaluation software has user-defined data fields that allow entering the test conditions when the data acquisition is paused. The EK-03-SP kits are available in two different variants: the EK-03-SP-C for the I2C interface and EK-03-SP-S for the SPI interface. These kits include evaluation hardware, software, and a screwdriver set.