X-NUCLEO-PLC01A1

STMicroelectronics
511-X-NUCLEO-PLC01A1
X-NUCLEO-PLC01A1

製造商:

說明:
其他開發工具 Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for S

庫存量: 255

庫存:
255 可立即送貨
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.87 HK$87.87

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 其他開發工具
RoHS:  
Expansion Boards
Programmable Logic Controller
CLT01-38SQ7, VNI8200XP
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for STM32 Nucleo
用於: CLT01-38SQ7, VNI8200XP
工作電源電壓: 24 V
產品類型: Other Development Tools
系列: X-NUCLEO
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

STM32 ODE Translate HW Series

STMicroelectronics STM32 ODE Translate HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to perform many different signal conditioning and processing functions. This is achieved for analog and digital signals within the STM32 ODE Ecosystem. Evaluate the characteristics and performances of the individual ICs or incorporate them into a fully functional prototype. The devices can also use the functional blocks provided within the STM32 ODE.

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.