NUCLEO-H755ZI-Q

STMicroelectronics
511-NUCLEO-H755ZI-Q
NUCLEO-H755ZI-Q

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-144 development board STM32H755ZI MCU, SMPS, supports Arduino, ST Z

庫存量: 375

庫存:
375
可立即送貨
在途量:
599
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$248.00 HK$248.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M4, ARM Cortex M7
STM32H755ZIT6U
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 385.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-H745ZI-Q STM32 Nucleo-144板

STMicroelectronics NUCLEO-H745ZI-Q STM32 Nucleo-144板提供價格相宜及嘗試新概念和使用STM32microcontroller製作原型的靈活方式。此內部或外部SMPS顯著降低兼容板的運行模式功耗。